- Home ›
- All Products›
- PV15-5S
PV15-5S
Astrodyne TDI
AC/DC Power Supply Single-OUT 5V 3A 15W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 3A 15W
Search Keywords: PV155S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI
-
Part No:PV15-5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 7/24/26
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$55.19
5
$55.05
10
$54.91
13
$54.77
25
$35.06
38
$27.39
50 +
$26.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments