- Home ›
- All Products›
- RPT5510-25-S
RPT5510-25-S
Astrodyne TDI/Radius Power
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 25A - Stud Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 25A - Stud Terminals
Search Keywords: RPT551025S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RPT5510-25-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$942.98
3
$930.07
6 +
$905.26
Click for Quote
Log in
to unlock special pricing