- Home ›
- All Products›
- RPT5500-15-S
RPT5500-15-S
Astrodyne TDI/Radius Power
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 15A - Stud Terminals
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 15A - Stud Terminals
Search Keywords: RPT550015S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RPT5500-15-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1,518.02
3
$1,477.54
6 +
$1,439.17
Click for Quote
Log in
to unlock special pricing