- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RPT5500-10-S
RPT5500-10-S
Astrodyne TDI/Radius Power
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 10A - Stud Terminals
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TEMPEST/COTS AC EMI Power Line Filter - 300VAC - 10A - Stud Terminals
Search Keywords: RPT550010S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RPT5500-10-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 5/25/26
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,464.59
3
$1,425.53
6 +
$1,388.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments