- Home ›
- All Products›
- RPT5000-25-S
RPT5000-25-S
Astrodyne TDI/Radius Power
TEMPEST/COTS DC EMI Power Line Filter - 400VDC - 25A - Stud Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TEMPEST/COTS DC EMI Power Line Filter - 400VDC - 25A - Stud Terminals
Search Keywords: RPT500025S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RPT5000-25-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,547.42
3
$1,506.16
6 +
$1,467.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments