- Home ›
- All Products›
- RPC1299-30
RPC1299-30
Astrodyne TDI/Radius Power
PCB Mount Dual Stage DC Filter - 75VDC - 30A - PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Dual Stage DC Filter - 75VDC - 30A - PC Pins
Search Keywords: RPC129930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RPC1299-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 9/14/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$85.13
3
$84.92
5
$76.42
8
$66.87
10 +
$65.53
Click for Quote
Log in
to unlock special pricing