- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP380-80-2000-C
RP380-80-2000-C
Astrodyne TDI/Radius Power
3 Phase Delta Power Line Filter - 600V - 80A - Touchproof Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Phase Delta Power Line Filter - 600V - 80A - Touchproof Connectors
Search Keywords: RP380802000C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP380-80-2000-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$805.80
5
$511.92
8
$337.73
10 +
$330.97
Click for Quote
Log in
to unlock special pricing