- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP380-30-2000-S
RP380-30-2000-S
Astrodyne TDI/Radius Power
3 Phase Delta Power Line Filter - 600V - 30A - Stud Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Phase Delta Power Line Filter - 600V - 30A - Stud Terminals
Search Keywords: RP380302000S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP380-30-2000-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$387.14
5
$285.89
8
$212.18
10 +
$207.94
Click for Quote
Log in
to unlock special pricing