- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP320-30-0-W
RP320-30-0-W
Astrodyne TDI/Radius Power
3-Phase Delta Dual Stage Power Line Filter - 480V - 30A - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase Delta Dual Stage Power Line Filter - 480V - 30A - Wire Leads
Search Keywords: RP320300W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP320-30-0-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$398.93
5
$294.59
8
$218.64
10 +
$214.27
Click for Quote
Log in
to unlock special pricing