- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 092.00823.00
092.00823.00
Astrodyne TDI/LCR
High Performance Single Phase Double Stage EMI Filter - 8A - 2.28’’(58mm) x 3.64’’(93mm) x 1.61’’(41mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Single Phase Double Stage EMI Filter - 8A - 2.28’’(58mm) x 3.64’’(93mm) x 1.61’’(41mm)
Search Keywords: 0920082300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/LCR
-
Part No:092.00823.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$22.05
5
$20.63
10
$19.68
40
$18.54
80
$17.52
120
$17.48
280 +
$17.05
Click for Quote
Log in
to unlock special pricing