- Home ›
- All Products›
- 056.10020.00-A
056.10020.00-A
Astrodyne TDI/LCR
Feed-Through Filter - 200 VDC - 100A - Input: M8 Screw - Output: M8 Screw - 2.52”(64mm)Dia x 2.30”(58.3mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Filter - 200 VDC - 100A - Input: M8 Screw - Output: M8 Screw - 2.52”(64mm)Dia x 2.30”(58.3mm)
Search Keywords: 0561002000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/LCR
-
Part No:056.10020.00-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$306.11
5
$226.05
8
$167.77
10 +
$164.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments