- Home ›
- All Products›
- 056.06030.00-A
056.06030.00-A
Astrodyne TDI/LCR
Feed-Through Filter - 250 VAC - 60A - Input: M6 Screw - Output: M6 Screw - 2.52”(64mm)Dia x 2.30”(58.3mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Filter - 250 VAC - 60A - Input: M6 Screw - Output: M6 Screw - 2.52”(64mm)Dia x 2.30”(58.3mm)
Search Keywords: 0560603000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/LCR
-
Part No:056.06030.00-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$163.18
5
$146.87
8
$128.51
10 +
$125.94
Click for Quote
Log in
to unlock special pricing