- Home ›
- All Products›
- SF7
High Performance Switch Mode EMI Filter - 250VAC - 7.5A - Quick Disconnect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Switch Mode EMI Filter - 250VAC - 7.5A - Quick Disconnect
Search Keywords: SF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:SF7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$74.88
5
$66.82
10
$64.82
30
$59.49
50
$59.34
100
$57.91
250 +
$55.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments