- Home ›
- All Products›
- SF5C
High Performance Switch Mode EMI Filter - 250VAC - 5A - Touchproof Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Switch Mode EMI Filter - 250VAC - 5A - Touchproof Connectors
Search Keywords: SF5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:SF5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$77.86
5
$69.48
10
$67.40
30
$61.86
50
$61.71
100
$60.21
250 +
$57.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments