- Home ›
- All Products›
- SF20A
High Performance Switch Mode EMI Filter - 250VAC - 20A - Quick Disconnect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Switch Mode EMI Filter - 250VAC - 20A - Quick Disconnect
Search Keywords: SF20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:SF20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$231.57
5
$171.01
8
$126.92
10 +
$124.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments