- Home ›
- All Products›
- LF5C
High Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 5A
Search Keywords: LF5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:LF5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$71.65
5
$63.94
10
$62.03
30
$56.93
50
$56.79
100
$55.41
250 +
$53.28
Click for Quote
Log in
to unlock special pricing