- Home ›
- All Products›
- LF5B
High Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 5A
Search Keywords: LF5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:LF5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is LF5B RoHS compliant?
Yes, LF5B is RoHS compliant.
What is the lead time for LF5B?
The standard lead time for LF5B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$96.93
20
$59.65
30
$47.22
40 +
$46.28
Click for Quote
Log in
to unlock special pricing