- Home ›
- All Products›
- DT63
Multi Channel DC Filter - 60VDC - 6A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Channel DC Filter - 60VDC - 6A
Search Keywords: DT63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DT63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$111.13
5
$100.02
8
$87.52
10 +
$85.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments