- Home ›
- All Products›
- DT61
Multi Channel DC Filter - 60VDC - 6A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Channel DC Filter - 60VDC - 6A
Search Keywords: DT61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DT61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$94.64
20
$58.24
30
$46.11
40 +
$45.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments