- Home ›
- All Products›
- DS20
High Performance DC Power Filter - 60VDC - 20A - Terminal M6 Stud
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance DC Power Filter - 60VDC - 20A - Terminal M6 Stud
Search Keywords: DS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DS20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$77.74
5
$69.37
10
$67.30
30
$61.77
50
$61.61
100
$60.12
250 +
$57.81
Click for Quote
Log in
to unlock special pricing