- Home ›
- All Products›
- DS15
High Performance DC Power Filter - 60VDC - 15A - Terminal M6 Stud
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance DC Power Filter - 60VDC - 15A - Terminal M6 Stud
Search Keywords: DS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DS15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$103.12
20
$63.46
30
$50.24
40 +
$49.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments