- Home ›
- All Products›
- DP45
High Performance Polarized DC Input Filter - 50VDC - 45A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Polarized DC Input Filter - 50VDC - 45A
Search Keywords: DP45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DP45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$247.82
5
$183.01
8
$135.83
10 +
$133.11
Click for Quote
Log in
to unlock special pricing