- Home ›
- All Products›
- DP15
High Performance Polarized DC Input Filter - 50VDC - 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Polarized DC Input Filter - 50VDC - 15A
Search Keywords: DP15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:DP15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$80.83
5
$72.12
10
$69.97
30
$64.22
50
$64.06
100
$62.51
250 +
$60.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments