- Home ›
- All Products›
- 3E80
3-Phase Switch Mode EMI Filter - 80A - 6.50’’(165mm) x 12.00’’(305mm) x 4.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase Switch Mode EMI Filter - 80A - 6.50’’(165mm) x 12.00’’(305mm) x 4.75’’(121mm)
Search Keywords: 3E80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3E80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$702.80
3
$683.55
6 +
$665.32
Click for Quote
Log in
to unlock special pricing