- Home ›
- All Products›
- 3E30
3-Phase Switch Mode EMI Filter - 30A - 4.00’’(102mm) x 6.86’’(174mm) x 4.00’’(102mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase Switch Mode EMI Filter - 30A - 4.00’’(102mm) x 6.86’’(174mm) x 4.00’’(102mm)
Search Keywords: 3E30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3E30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$375.92
5
$277.60
8
$206.03
10 +
$201.91
Click for Quote
Log in
to unlock special pricing