- Home ›
- All Products›
- 3E20
3-Phase Switch Mode EMI Filter - 20A - 4.00’’(102mm) x 6.62’’(168mm) x 4.00’’(102mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase Switch Mode EMI Filter - 20A - 4.00’’(102mm) x 6.62’’(168mm) x 4.00’’(102mm)
Search Keywords: 3E20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$329.33
5
$243.20
8
$180.50
10 +
$176.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments