- Home ›
- All Products›
- 3E150D
3-Phase Switch Mode EMI Filter - 150A - 7.50’’(191mm) x 17.80’’(452mm) x 5.75’’(146mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase Switch Mode EMI Filter - 150A - 7.50’’(191mm) x 17.80’’(452mm) x 5.75’’(146mm)
Search Keywords: 3E150D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3E150D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,123.20
3
$1,106.35
6 +
$1,078.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments