- Home ›
- All Products›
- 3E100D
3-Phase Switch Mode EMI Filter - 100A - 6.50’’(165mm) x 14.30’’(363mm) x 4.75’’(121mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-Phase Switch Mode EMI Filter - 100A - 6.50’’(165mm) x 14.30’’(363mm) x 4.75’’(121mm)
Search Keywords: 3E100D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3E100D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3
Product Guides
+
Frequently Asked Questions
Is 3E100D RoHS compliant?
Yes, 3E100D is RoHS compliant.
What is the lead time for 3E100D?
The standard lead time for 3E100D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$768.70
3
$758.18
6 +
$737.96
Click for Quote
Log in
to unlock special pricing