- Home ›
- All Products›
- 3C60
3-Phase SCR Line Filter - 60A - 6.50’’(165mm) x 17.40’’(442mm) x 4.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase SCR Line Filter - 60A - 6.50’’(165mm) x 17.40’’(442mm) x 4.75’’(121mm)
Search Keywords: 3C60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3C60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$872.27
3
$860.33
6 +
$837.38
Click for Quote
Log in
to unlock special pricing