- Home ›
- All Products›
- 3C40D
3-Phase SCR Line Filter - 40A - 5.00’’(127mm) x 13.00’’(330mm) x 4.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase SCR Line Filter - 40A - 5.00’’(127mm) x 13.00’’(330mm) x 4.75’’(121mm)
Search Keywords: 3C40D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3C40D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$1,060.35
5
$673.63
8
$444.41
10 +
$435.52
Click for Quote
Log in
to unlock special pricing