- Home ›
- All Products›
- 3C20
3-Phase SCR Line Filter - 20A - 4.00’’(102mm) x 8.62’’(219mm) x 4.00’’(102)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase SCR Line Filter - 20A - 4.00’’(102mm) x 8.62’’(219mm) x 4.00’’(102)
Search Keywords: 3C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$735.34
5
$467.15
8
$308.19
10 +
$302.03
Click for Quote
Log in
to unlock special pricing