- Home ›
- All Products›
- 3BH60D
High Voltage 3-Phase Power Filter - 480VAC - 60A - 5.00’’(127mm) x 9.60’’(244mm) x 4.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 60A - 5.00’’(127mm) x 9.60’’(244mm) x 4.75’’(121mm)
Search Keywords: 3BH60D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH60D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$901.91
5
$572.98
8
$378.00
10 +
$370.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments