- Home ›
- All Products›
- 3BH45
High Voltage 3-Phase Power Filter - 480VAC - 45A - 2.67’’(68mm) x 5.75’’(146mm) x 2.67’’(68)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 45A - 2.67’’(68mm) x 5.75’’(146mm) x 2.67’’(68)
Search Keywords: 3BH45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$534.39
5
$394.62
8
$292.88
10 +
$287.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments