- Home ›
- All Products›
- 3BH30
High Voltage 3-Phase Power Filter - 480VAC - 30A - 4.25’’(108mm) x 8.14’’(207mm) x 2.25’’(57mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 30A - 4.25’’(108mm) x 8.14’’(207mm) x 2.25’’(57mm)
Search Keywords: 3BH30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$406.99
5
$300.54
8
$223.06
10 +
$218.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments