- Home ›
- All Products›
- 3BH200D
3BH200D
Astrodyne TDI/Filter Concepts
High Voltage 3-Phase Power Filter - 480VAC - 200A - 8.50’’(312mm) x 14.50’’(165mm) x 6.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 200A - 8.50’’(312mm) x 14.50’’(165mm) x 6.75’’(121mm)
Search Keywords: 3BH200D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH200D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,447.61
3
$1,409.01
6 +
$1,372.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments