- Home ›
- All Products›
- 3BH150D
3BH150D
Astrodyne TDI/Filter Concepts
High Voltage 3-Phase Power Filter - 480VAC - 150A - 7.50’’(165mm) x 14.80’’(312mm) x 5.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 150A - 7.50’’(165mm) x 14.80’’(312mm) x 5.75’’(121mm)
Search Keywords: 3BH150D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH150D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,021.63
3
$1,007.64
6 +
$980.77
Click for Quote
Log in
to unlock special pricing