- Home ›
- All Products›
- 3BH100
High Voltage 3-Phase Power Filter - 480VAC - 100A - 6.50’’(165mm) x 12.30’’(312mm) x 4.75’’(121mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage 3-Phase Power Filter - 480VAC - 100A - 6.50’’(165mm) x 12.30’’(312mm) x 4.75’’(121mm)
Search Keywords: 3BH100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3BH100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$587.69
3
$571.59
6 +
$556.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments