- Home ›
- All Products›
- 3B8
3-Phase π Section Filter - 8A - 2.12’’(54mm) x 4.11’’(105mm) x 1.79’’(46mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase π Section Filter - 8A - 2.12’’(54mm) x 4.11’’(105mm) x 1.79’’(46mm)
Search Keywords: 3B8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3B8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$119.38
5
$107.44
8
$94.01
10 +
$92.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments