- Home ›
- All Products›
- KAB6393-1
KAB6393-1
Assmann WSW Components
Modular Cable - 610mm - 26 AWG - UL2464 - 6p6c - BK.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Cable - 610mm - 26 AWG - UL2464 - 6p6c - BK.
Search Keywords: KAB63931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:KAB6393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
23 Weeks
can ship
10/7/26
Tariffs may apply for U.S. shipments