- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AWZ-64-T
Assmann WSW Components
AWZ-64-T
Connector Accessories 64 POS IDC Connector Strain Relief
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Connector Accessories 64 POS IDC Connector Strain Relief
Search Keywords: AWZ64T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWZ-64-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Strain Relief
-
Dimension:86.2 x 10.5 x 5.9 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AWZ-64-T RoHS compliant?
Yes, AWZ-64-T is RoHS compliant.
What is the lead time for AWZ-64-T?
The standard lead time for AWZ-64-T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
36
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
108
$0.3038
1,008
$0.2394
2,520
$0.2290
5,004
$0.2225
7,524
$0.2164
25,020
$0.1974
50,004 +
$0.1882
Click for Quote
Log in
to unlock special pricing