- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-34G-0202-T
AWHW-34G-0202-T
Assmann WSW Components
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWHW34G0202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-34G-0202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
80
Order Increment:
40
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
80
$0.5163
520
$0.4248
1,000
$0.4070
2,520
$0.3908
5,000
$0.3759
7,520
$0.3749
10,000
$0.3497
15,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments