- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-20G-SMD
AWHW-20G-SMD
Assmann WSW Components
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD
Search Keywords: AWHW20GSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-20G-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
17 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,811
can ship
Minimum Order Quantity:
34
Order Increment:
17
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
34
$1.406
255
$1.142
510
$1.091
1,003
$1.044
2,516
$1.001
5,015
$0.928
7,514
$0.884
10,013 +
$0.872
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments