- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-60G-0222-T
AWH-60G-0222-T
Assmann WSW Components
60 Positions Dual Row 2.54 mm Through Hole PCB Mount Header
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
60 Positions Dual Row 2.54 mm Through Hole PCB Mount Header
Search Keywords: AWH60G0222T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-60G-0222-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720
can ship
MOQ for out of Stock Qty:
200
Order Increment:
40
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$3.33
400
$2.05
600
$1.63
800 +
$1.59
Click for Quote
Log in
to unlock special pricing