- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-50G-0202-T
AWH-50G-0202-T
Assmann WSW Components
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AWH50G0202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-50G-0202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,130
can ship
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$3.08
500
$1.90
750
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments