- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-26G-0232-T
AWH-26G-0232-T
Assmann WSW Components
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWH26G0232T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-26G-0232-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,127
Ships today, if you order in
Manufacturer Stock:
4,655
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.449
50
$1.445
100
$1.442
200
$1.438
400
$1.079
600
$1.007
800 +
$0.986
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments