- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-10G-0202-T
AWH-10G-0202-T
Assmann WSW Components
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWH10G0202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-10G-0202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
130 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Buy all 80 in-stock or the regular minimum order quantity of 130
Manufacturer Stock:
355
can ship
Stock lot only:
80
Minimum Order Quantity:
130
Order Increment:
130
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.7270
130
$0.6609
520
$0.5438
1,040
$0.5210
2,600
$0.4937
5,070
$0.4812
7,540
$0.4472
10,010
$0.4461
15,080 +
$0.4264
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments