- Home ›
- All Products›
- AWBR-400-02-RR1
AWBR-400-02-RR1
Assmann WSW Components
LED Connector, wire-to-board, 4.0mm, 2pin
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
LED Connector, wire-to-board, 4.0mm, 2pin
Search Keywords: AWBR40002RR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWBR-400-02-RR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,601
Ships today, if you order in
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
1650
Order Increment:
550
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
550
$0.6742
1,100
$0.6725
1,650
$0.6708
3,300
$0.4128
4,950
$0.3268
6,600 +
$0.3203
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments