- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- AT-K-26-8-W/100
AT-K-26-8-W/100
Assmann WSW Components
Flat Cable Polypropylene 8Conductors 26AWG 30V White 304.8m Reel
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Flat Cable Polypropylene 8Conductors 26AWG 30V White 304.8m Reel
Search Keywords: ATK268W100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AT-K-26-8-W/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$31.52
5
$29.52
10
$28.66
25
$27.52
50
$26.65
100
$25.79
250 +
$22.47
Click for Quote
Log in
to unlock special pricing