- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- AT-K-26-6-S/100-R
AT-K-26-6-S/100-R
Assmann WSW Components
Flat Cable 6Conductors 26AWG 30.48m Bare Copper Silver
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Flat Cable 6Conductors 26AWG 30.48m Bare Copper Silver
Search Keywords: ATK266S100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AT-K-26-6-S/100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter:N/R
-
Cable Length:100 Feet
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT