- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ASUB-277-25TP26
ASUB-277-25TP26
Assmann WSW Components
Conn D-Subminiature SKT/PIN 25/25 POS 2.77mm Solder ST Thru-Hole 25/25 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT/PIN 25/25 POS 2.77mm Solder ST Thru-Hole 25/25 Terminal 2 Port Tray
Search Keywords: ASUB27725TP26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:ASUB-277-25TP26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT/PIN
-
Termination Method:Solder
-
Shell Size:A/A
-
Number of Contacts:25/25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Manufacturer Stock:
1,060
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.50
10
$6.40
25
$6.31
50
$6.21
100
$4.66
150
$4.35
200 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments